837-062-521-204

Heilind Number:EDA837-062-521-204
Manufacturer:EDAC
Manufacturer Number:837-062-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-521-204

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure and efficient PCB connections. Designed for durability and performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With a current rating of 3 A and contact material crafted from Copper Alloy, it ensures reliable conductivity even in high-temperature environments. The connector offers 62 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in this essential connector for your PCB assembly needs.