837-062-521-208

Heilind Number:EDA837-062-521-208
Manufacturer:EDAC
Manufacturer Number:837-062-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-521-208

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3A. With two rows and 62 positions, it offers ample connectivity for your circuit board needs. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our connector for seamless Board to Board PCB connections.