837-062-521-802

Heilind Number:EDA837-062-521-802
Manufacturer:EDAC
Manufacturer Number:837-062-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-521-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and features two rows for efficient power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility with various devices. Its 62 positions ensure extensive connectivity options, while the straight mount orientation simplifies installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component.