837-062-521-803

Heilind Number:EDA837-062-521-803
Manufacturer:EDAC
Manufacturer Number:837-062-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-521-803

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for reliable conductivity. With two rows and 62 positions, it offers ample connectivity options while maintaining a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation ensures seamless integration, making it ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and electronic projects requiring robust and efficient connectivity.