837-062-521-804

Heilind Number:EDA837-062-521-804
Manufacturer:EDAC
Manufacturer Number:837-062-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-521-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With two rows and a total of 62 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various board layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Trust in its robust construction and precise engineering for seamless board-to-board connections.