837-062-521-808

Heilind Number:EDA837-062-521-808
Manufacturer:EDAC
Manufacturer Number:837-062-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-521-808

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board connections in high-temperature environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of robust Copper Alloy, this connector ensures reliable performance under tough conditions. Featuring two rows with a total of 62 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications demanding resilience and efficiency. Upgrade your electronic systems with this essential component for enhanced connectivity and performance.