837-062-523-204

Heilind Number:EDA837-062-523-204
Manufacturer:EDAC
Manufacturer Number:837-062-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-523-204

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for superior performance, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of high-quality copper alloy contacts, it offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precision connections across its 62 positions. Perfect for straight mounting orientation, this connector ensures seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your setup with this essential component, a must-have in the world of PCB connectors.