837-062-523-207

Heilind Number:EDA837-062-523-207
Manufacturer:EDAC
Manufacturer Number:837-062-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-523-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With two rows of Copper Alloy contacts, it offers seamless communication with a pitch of .156 inches and a row spacing of .2 inches. Boasting 62 positions, this connector facilitates efficient board-to-board connections with a straight mount orientation. Its operating temperature range of -40 to 105°C makes it ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.