837-062-523-212

Heilind Number:EDA837-062-523-212
Manufacturer:EDAC
Manufacturer Number:837-062-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-523-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring longevity and safety in operation. With two rows of copper alloy contacts, it offers seamless connectivity for up to 62 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Engineered to withstand extreme environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component, a must-have in any project requiring reliable board-to-board connections.