837-062-523-803

Heilind Number:EDA837-062-523-803
Manufacturer:EDAC
Manufacturer Number:837-062-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-523-803

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector, designed for optimal performance even in extreme environments. Boasting a vibrant green color, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 62 positions cater to versatile connectivity needs. Whether for industrial or commercial applications, its straight mount orientation provides easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections.