837-062-523-804

Heilind Number:EDA837-062-523-804
Manufacturer:EDAC
Manufacturer Number:837-062-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-523-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector features a two-row configuration with 62 positions for seamless integration. The green housing, made of UL 94V-0 Diallyl Phthalate, provides durability and protection. Each contact is crafted from Copper Alloy, ensuring efficient power transmission with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of this card edge connector for your next project.