837-062-524-212

Heilind Number:EDA837-062-524-212
Manufacturer:EDAC
Manufacturer Number:837-062-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a 2-row configuration with a total of 62 positions, ensuring efficient data transfer. With a housing material of UL 94V-0 Diallyl Phthalate and contact material made of copper alloy, it guarantees durability and stability. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while its straight mount orientation offers versatility in application. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is ideal for demanding industrial settings. Upgrade your system with this essential component for seamless board-to-board connectivity.