837-062-524-802

Heilind Number:EDA837-062-524-802
Manufacturer:EDAC
Manufacturer Number:837-062-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-524-802

Detailed Description

Enhance your high-temperature PCB connections with this durable and reliable Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also boasts exceptional functionality, perfect for demanding industrial applications. With a current rating of 3A, it ensures efficient power transmission. The housing crafted from UL 94V-0 Diallyl Phthalate guarantees robust protection and safety. This connector with two rows and 62 positions offers ample connectivity options, while the Copper Alloy contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless and high-performance PCB integration.