837-062-524-803

Heilind Number:EDA837-062-524-803
Manufacturer:EDAC
Manufacturer Number:837-062-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-524-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance. With a dual-row configuration featuring 62 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures secure and efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for durable and high-performance board-to-board connections in your projects.