837-062-524-808

Heilind Number:EDA837-062-524-808
Manufacturer:EDAC
Manufacturer Number:837-062-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-524-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With a double-row configuration and 62 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing enable easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial settings. Choose the straight mount orientation for seamless integration. Elevate your PCB design with this essential component.