837-062-524-812

Heilind Number:EDA837-062-524-812
Manufacturer:EDAC
Manufacturer Number:837-062-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-524-812

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3A. Its .156-inch pitch and .2-inch row spacing accommodate 62 positions, facilitating efficient board-to-board connections. Engineered for versatility, it features a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3A. Its .156-inch pitch and .2-inch row spacing accommodate 62 positions, facilitating efficient board-to-board connections. Engineered for versatility, it features a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.