837-062-540-202

Heilind Number:EDA837-062-540-202
Manufacturer:EDAC
Manufacturer Number:837-062-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-540-202

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing that ensures durability and reliability. With two rows of copper alloy contacts offering a total of 62 positions, it provides ample connectivity options for your applications. The .156 inch pitch and .2 inch row spacing allow for secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in our connector to deliver seamless and dependable board-to-board connections, meeting the highest standards of quality and performance.