837-062-540-203

Heilind Number:EDA837-062-540-203
Manufacturer:EDAC
Manufacturer Number:837-062-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-540-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green color not only ensures easy identification but also adds a touch of visual appeal. With an amperage rating of 3 A, this connector is capable of handling power-intensive applications with ease. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees robustness and durability. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers seamless connectivity for up to 62 positions. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Perfect for use in various industrial and electronic applications, this connector is a vital component for seamless board-to-board connectivity.