837-062-540-204

Heilind Number:EDA837-062-540-204
Manufacturer:EDAC
Manufacturer Number:837-062-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-540-204

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a vibrant Green hue. Engineered for high performance, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate and features two rows for efficient data transfer. Each of the 62 positions is meticulously crafted with Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.