837-062-540-212

Heilind Number:EDA837-062-540-212
Manufacturer:EDAC
Manufacturer Number:837-062-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-540-212

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for top performance, this connector boasts a vibrant Green color and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With two rows and 62 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector is a must-have for any electronic setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is built to withstand even the harshest environments. Elevate your connectivity game with this essential component.