837-062-540-803

Heilind Number:EDA837-062-540-803
Manufacturer:EDAC
Manufacturer Number:837-062-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-540-803

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable conductivity. With two rows of 62 positions each, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing ensure precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive settings. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade to this high-quality connector and experience seamless board-to-board connections like never before.