837-062-540-804

Heilind Number:EDA837-062-540-804
Manufacturer:EDAC
Manufacturer Number:837-062-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-540-804

Detailed Description

Introducing our high temp card edge connector, perfect for demanding applications. Designed for durability and reliability, this connector features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring safe and efficient operation. With a current rating of 3A, it offers robust performance for power transmission. The two rows of copper alloy contacts provide secure connections, with a pitch of .156 inches and row spacing of .2 inches accommodating precise PCB layouts. With 62 positions, it allows for extensive connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.