837-062-540-807

Heilind Number:EDA837-062-540-807
Manufacturer:EDAC
Manufacturer Number:837-062-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-540-807

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. The two rows and 62 positions offer ample connectivity options, while the straight mount orientation simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.