837-062-541-201

Heilind Number:EDA837-062-541-201
Manufacturer:EDAC
Manufacturer Number:837-062-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-541-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in a vibrant green hue. Engineered for optimal performance, this connector features a dual-row design with 62 positions, ensuring efficient and reliable PCB connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of high-quality copper alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand operating temperatures from -40 to 105°C. Elevate your connectivity solutions with this essential component.