837-062-541-202

Heilind Number:EDA837-062-541-202
Manufacturer:EDAC
Manufacturer Number:837-062-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-541-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and conductivity. With two rows and 62 positions, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse settings. Its straight mount orientation simplifies installation, making it an ideal choice for board-to-board connections. Trust in this connector for robust and efficient linking of your electronic components.