837-062-541-803

Heilind Number:EDA837-062-541-803
Manufacturer:EDAC
Manufacturer Number:837-062-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-541-803

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability and durability, this connector boasts a vibrant Green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in high-temperature environments. With two rows and a total of 62 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. With a straight mount orientation, installation is straightforward. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance for your connectivity needs.