837-062-541-804

Heilind Number:EDA837-062-541-804
Manufacturer:EDAC
Manufacturer Number:837-062-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-541-804

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for superior performance, this two-row connector features 62 positions with a pitch of .156 inches, ensuring reliable contact. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees both structural integrity and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this green-colored connector that offers a high amperage of 3A, meeting the needs of power-intensive setups. Explore seamless connectivity solutions with this essential component.