837-062-541-807

Heilind Number:EDA837-062-541-807
Manufacturer:EDAC
Manufacturer Number:837-062-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-541-807

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers secure and efficient performance, accommodating up to 62 positions with a pitch of .156 inches. The straight mount orientation ensures easy installation, and its operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for board-to-board connections, this connector is a vital component for your electronic assemblies.