837-062-542-201

Heilind Number:EDA837-062-542-201
Manufacturer:EDAC
Manufacturer Number:837-062-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-542-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it offers seamless communication between boards. The .156-inch pitch and .2-inch row spacing, along with 62 positions, provide ample room for secure connections. Whether for industrial or commercial use, this straight-mount connector guarantees a stable and efficient link, with an operating temperature range from -40 to 105°C. Upgrade your setup with this essential component.