837-062-542-202

Heilind Number:EDA837-062-542-202
Manufacturer:EDAC
Manufacturer Number:837-062-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-542-202

Detailed Description

Enhance your high-temperature electronic applications with this efficient Card Edge Connector. Featuring a vibrant green color, it offers a robust amperage of 3 A, ideal for demanding tasks. Crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in challenging environments. With two rows and 62 positions, it allows for seamless connectivity on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it offers versatility in various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its potential in our extensive range of products.