837-062-542-207

Heilind Number:EDA837-062-542-207
Manufacturer:EDAC
Manufacturer Number:837-062-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-542-207

Detailed Description

Enhance your high-temperature electronic connections with our innovative High Temp Card Edge Connector in a vibrant green hue. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in harsh environments. Featuring two rows of 62 positions each, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a must-have in your electronic setup. Elevate your connectivity game with this essential component.