837-062-542-208

Heilind Number:EDA837-062-542-208
Manufacturer:EDAC
Manufacturer Number:837-062-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-542-208

Detailed Description

Enhance your high-temperature PCB connections with this innovative Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row configuration and 62 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Choose this connector for efficient and dependable board-to-board connections.