837-062-542-212

Heilind Number:EDA837-062-542-212
Manufacturer:EDAC
Manufacturer Number:837-062-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-542-212

Detailed Description

Enhance your high-temperature PCB connections with our meticulously engineered High Temp Card Edge Connector. Designed for exceptional performance in demanding environments, this connector boasts a vibrant green color and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 62 positions, it offers ample connectivity options for your circuitry. The contact material, made from durable Copper Alloy, ensures reliable conductivity over time. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where resilience and efficiency are paramount. Upgrade your setup today with this essential component.