837-062-542-803

Heilind Number:EDA837-062-542-803
Manufacturer:EDAC
Manufacturer Number:837-062-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-542-803

Detailed Description

Upgrade your high-temperature applications with this resilient Card Edge Connector. Featuring a vibrant green design, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows and 62 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable performance, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for a variety of industrial settings. Its straight mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient organization on your board. Trust in this connector's 3A amperage rating to deliver consistent power transmission. Perfect for high-temp applications, it's a must-have for any project requiring secure and efficient board-to-board connections.