837-062-542-807

Heilind Number:EDA837-062-542-807
Manufacturer:EDAC
Manufacturer Number:837-062-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-542-807

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for a variety of applications. Boasting 62 positions and a straight mount orientation, it provides ample connectivity options while maintaining a sleek and organized layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect solution for your board-to-board PCB connection needs. Elevate your project with the ultimate in performance and durability.