837-062-542-812

Heilind Number:EDA837-062-542-812
Manufacturer:EDAC
Manufacturer Number:837-062-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-542-812

Detailed Description

Enhance your high-temperature PCB connections with our dual-row Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 62 positions available across two rows. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for various industrial applications. Elevate your PCB connectivity with this essential component, a standout in our wide range of high-quality connectors.