837-062-544-201

Heilind Number:EDA837-062-544-201
Manufacturer:EDAC
Manufacturer Number:837-062-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-544-201

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Featuring two rows, 62 positions, and a pitch of .156 inches, it offers seamless connectivity for your PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.