837-062-544-212

Heilind Number:EDA837-062-544-212
Manufacturer:EDAC
Manufacturer Number:837-062-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-544-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide secure and efficient conductivity. With two rows and 62 positions, this connector offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing allow for easy integration, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Whether you need a straight or right-angle mount orientation, this green connector is a versatile choice for your projects. Upgrade to our Card Edge Connector for seamless board-to-board connections.