837-062-544-802

Heilind Number:EDA837-062-544-802
Manufacturer:EDAC
Manufacturer Number:837-062-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-544-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this two-row connector features a total of 62 positions with a pitch of .156 inches, ensuring seamless integration in your PCB setup. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing robust performance even in the most demanding environments. The contact material, Copper Alloy, further enhances conductivity and reliability. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring high performance under extreme conditions. Its straight mount orientation and row spacing of .2 inches offer easy installation and maintenance. Trust in the quality and efficiency of this essential component for your connectivity needs.