837-062-544-807

Heilind Number:EDA837-062-544-807
Manufacturer:EDAC
Manufacturer Number:837-062-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-544-807

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed to meet your industrial needs. Boasting a vibrant green color, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power delivery at up to 3A. Its straight mount orientation and 62 positions make it ideal for board-to-board PCB connections, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Trust in this essential component for your connectivity solutions.