837-062-544-808

Heilind Number:EDA837-062-544-808
Manufacturer:EDAC
Manufacturer Number:837-062-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-544-808

Detailed Description

Enhance the connectivity of your high-temperature applications with this robust Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows and 62 positions, it offers ample space for efficient board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Its straight mount orientation further facilitates easy installation. Upgrade your PCB connectivity with this essential component.