837-062-544-812

Heilind Number:EDA837-062-544-812
Manufacturer:EDAC
Manufacturer Number:837-062-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-544-812

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contact points made from high-quality Copper Alloy, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 62 positions provide ample room for connectivity. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic projects.