837-062-555-212

Heilind Number:EDA837-062-555-212
Manufacturer:EDAC
Manufacturer Number:837-062-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-555-212

Detailed Description

Enhance your high-temperature PCB connections with this innovative Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 62 positions, this connector offers ample connectivity options for your project. Its straight mount orientation and compact design make for easy installation on circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is crucial. Upgrade your PCB setup with this high-performance connector, a must-have in any engineer's toolkit.