837-062-555-802

Heilind Number:EDA837-062-555-802
Manufacturer:EDAC
Manufacturer Number:837-062-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-555-802

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Designed with a robust UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in extreme conditions. Featuring two rows of 62 copper alloy contacts, each capable of handling up to 3A of current, it facilitates efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. With a straight mount orientation, it offers versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with this green-colored connector, a crucial component in any electronic system.