837-062-555-803

Heilind Number:EDA837-062-555-803
Manufacturer:EDAC
Manufacturer Number:837-062-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-555-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. This essential component features a durable UL 94V-0 Diallyl Phthalate housing and two rows of 62 positions each, ensuring seamless and reliable data transmission. Built to withstand high temperatures, it boasts a copper alloy contact material and a pitch of .156 inches, with a row spacing of .2 inches for easy installation. Its straight mount orientation offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more essential solutions.