837-062-555-807

Heilind Number:EDA837-062-555-807
Manufacturer:EDAC
Manufacturer Number:837-062-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-555-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for efficiency and durability, this essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With two rows and a total of 62 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Upgrade your setup today with this versatile and dependable solution.