837-062-555-808

Heilind Number:EDA837-062-555-808
Manufacturer:EDAC
Manufacturer Number:837-062-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-555-808

Detailed Description

Enhance connectivity with this high temperature Card Edge Connector, designed for efficient and durable performance. Featuring a vibrant green color, it adds a touch of style to your setup while offering a reliable amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. With two rows and 62 positions, it allows for versatile connections on your PCB. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.