837-062-556-201

Heilind Number:EDA837-062-556-201
Manufacturer:EDAC
Manufacturer Number:837-062-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in Green. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power transmission. With two rows and 62 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and electronic devices. Trust in our high-quality connector for seamless Board-to-Board PCB connections.