837-062-556-803

Heilind Number:EDA837-062-556-803
Manufacturer:EDAC
Manufacturer Number:837-062-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-556-803

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transfer with a maximum amperage of 3A. With a compact design and a pitch of .156 inches, it offers seamless integration into your circuit board layout, while the two rows of 62 positions each provide ample connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for industrial and automotive applications. The straight mount orientation and a row spacing of .2 inches further enhance its versatility. Trust in this connector for secure and stable board-to-board connections in your projects.