837-062-556-807

Heilind Number:EDA837-062-556-807
Manufacturer:EDAC
Manufacturer Number:837-062-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-556-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features two rows with a total of 62 positions, allowing for seamless board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with a low amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for industrial applications, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it a versatile and essential component for your electronic projects. Elevate your connectivity with this high-performance Card Edge Connector.